MCP3421 Analog to Digital Converter (ADC) Data Acquisition Qwiic, STEMMA QT Platform Evaluation Expansion Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5870

DigiKey Part Number
1528-5870-ND
Manufacturer
Manufacturer Product Number
5870
Description
ADAFRUIT MCP3421 18-BIT ADC - ST
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
MCP3421 Analog to Digital Converter (ADC) Data Acquisition Qwiic, STEMMA QT Platform Evaluation Expansion Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Adafruit Industries LLC
Series
-
Packaging
Bulk
Part Status
Active
Platform
Qwiic, STEMMA QT
Type
Data Acquisition
Function
Analog to Digital Converter (ADC)
Utilized IC / Part
MCP3421
Contents
Board(s)
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 72
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1124,94000 Kč124,94 Kč
Manufacturers Standard Package
Unit Price without VAT:124,94000 Kč
Unit Price with VAT:151,17740 Kč