
IFIX-EU145392 | |
|---|---|
DigiKey Part Number | 1778-1212-ND |
Manufacturer | |
Manufacturer Product Number | IFIX-EU145392 |
Description | MANTA DRIVER KIT - 112 BIT DRIVE |
Customer Reference | |
Detailed Description | Assorted Bit Set |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Type | Bit Set | |
Tip Type | Assorted | |
Includes | Handle, Plastic Case | |
Features | Magnetic, Sorting Tray | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 1 535,48000 Kč | 3 070,96 Kč |
| Unit Price without VAT: | 1 535,48000 Kč |
|---|---|
| Unit Price with VAT: | 1 857,93080 Kč |






