


145391-1 | |
|---|---|
DigiKey Part Number | 2434-145391-1-ND |
Manufacturer | |
Manufacturer Product Number | 145391-1 |
Description | MAHI DRIVER KIT |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Assorted Bit Set |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | iFixit | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Bit Set | |
Tip Type | Assorted | |
Includes | Handle, Plastic Case | |
Features | Magnetic, Sorting Tray | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 049,90000 Kč | 1 049,90 Kč |
| Unit Price without VAT: | 1 049,90000 Kč |
|---|---|
| Unit Price with VAT: | 1 270,37900 Kč |








