
CAB1100 | |
|---|---|
DigiKey Part Number | 1778-1188-ND |
Manufacturer | |
Manufacturer Product Number | CAB1100 |
Description | CBL ASSY 1.35MM PLG-CBL RND 4.9' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly 1.35mm ID, 3.5mm OD Plug to Wire Leads Round 4.9' (1.50m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pimoroni Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | 1.35mm ID, 3.5mm OD | |
Style | Plug to Wire Leads | |
Length | 4.9' (1.50m) | |
Cable Type | Round | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,52000 Kč | 50,52 Kč |
| Unit Price without VAT: | 50,52000 Kč |
|---|---|
| Unit Price with VAT: | 61,12920 Kč |






