PC730-2C-C1-240A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC730-2C-C1-240A

DigiKey Part Number
2634-PC730-2C-C1-240A-ND
Manufacturer
Manufacturer Product Number
PC730-2C-C1-240A
Description
RELAY GEN PURPOSE DPDT 30A 240V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 240VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
30 A
Switching Voltage
330VAC, 36VDC - Max
Load - Max Switching
9900VA, 1080W
Coil Current
49.8 mA
Coil Type
Non Latching
Features
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Seal Rating
-
Coil Insulation
Class B
Must Operate Voltage
192 VAC
Must Release Voltage
72 VAC
Operate Time
25 ms
Release Time
15 ms
Operating Temperature
-25°C ~ 55°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
CUL, cURus, UL
Relay Type
Grade
-
Qualification
-
Coil Resistance
4.82 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
1261,00000 Kč261,00 Kč
10232,56700 Kč2 325,67 Kč
25222,08960 Kč5 552,24 Kč
50214,46980 Kč10 723,49 Kč
100207,10850 Kč20 710,85 Kč
300195,94227 Kč58 782,68 Kč
500190,95360 Kč95 476,80 Kč
1 000184,38383 Kč184 383,83 Kč
Manufacturers Standard Package
Unit Price without VAT:261,00000 Kč
Unit Price with VAT:315,81000 Kč