PC730-2C-C3-24A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Picker Components
In Stock: 0
Unit Price: 207,43760 Kč
Datasheet
PC730-2C-C3-24A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PC730-2C-C3-24A

DigiKey Part Number
2634-PC730-2C-C3-24A-ND
Manufacturer
Manufacturer Product Number
PC730-2C-C3-24A
Description
RELAY GEN PURPOSE DPDT 30A 24V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 24VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
30 A
Switching Voltage
330VAC, 36VDC - Max
Load - Max Switching
9900VA, 1080W
Coil Current
500 mA
Coil Type
Non Latching
Features
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Seal Rating
-
Coil Insulation
Class B
Must Operate Voltage
19 VAC
Must Release Voltage
7 VAC
Operate Time
25 ms
Release Time
15 ms
Operating Temperature
-25°C ~ 55°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
CUL, cURus, UL
Relay Type
Grade
-
Qualification
-
Coil Resistance
48 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
320189,13444 Kč60 523,02 Kč
Manufacturers Standard Package
Unit Price without VAT:189,13444 Kč
Unit Price with VAT:228,85267 Kč