
PC520-1C-12S-X | |
|---|---|
DigiKey Part Number | 2634-PC520-1C-12S-X-ND |
Manufacturer | |
Manufacturer Product Number | PC520-1C-12S-X |
Description | RELAY GEN PURPOSE SPDT 20A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 250VAC - Max | |
Load - Max Switching | 5000VA | |
Coil Current | 30 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 15 ms | |
Release Time | 10 ms | |
Operating Temperature | -40°C ~ 105°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CUL, cURus, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 400 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,42000 Kč | 32,42 Kč |
| 10 | 28,86000 Kč | 288,60 Kč |
| 25 | 27,55880 Kč | 688,97 Kč |
| 50 | 26,61560 Kč | 1 330,78 Kč |
| 100 | 25,70420 Kč | 2 570,42 Kč |
| 250 | 24,54600 Kč | 6 136,50 Kč |
| 500 | 23,70440 Kč | 11 852,20 Kč |
| 1 000 | 22,89103 Kč | 22 891,03 Kč |
| 5 000 | 21,10620 Kč | 105 531,00 Kč |
| Unit Price without VAT: | 32,42000 Kč |
|---|---|
| Unit Price with VAT: | 39,22820 Kč |







