
PMC-0701FH1015 | |
|---|---|
DigiKey Part Number | 2010-1262-2-ND - Tape & Reel (TR) 2010-1262-1-ND - Cut Tape (CT) 2010-1262-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMC-0701FH1015 |
Description | SWITCH REED SPST-NO 500MA 120V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Molded Body Reed Switch SPST-NO 10 ~ 15AT Operate Range 10W 500mA (AC/DC) 120 V Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded Body Reed | |
Circuit | SPST-NO | |
Operate Range | 10 ~ 15AT | |
Release Range | 4AT | |
Current - Switching | 500mA (AC/DC) | |
Voltage - Switching AC | 120 V | |
Voltage - Switching DC | 150 V | |
Power - Rated | 10W | |
Operate Time | 0.3 ms | |
Release Time | 0.1 ms | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Length - Overall | 0.484" (12.30mm) | |
Size - Body | 0.374" L x 0.110" W x 0.091" H (9.50mm x 2.80mm x 2.30mm) | |
Height Above Board | 0.091" (2.30mm) | |
Operating Temperature | -40°C ~ 125°C | |
Current - Carry | 700mA (AC/DC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,79000 Kč | 35,79 Kč |
| 10 | 30,33300 Kč | 303,33 Kč |
| 25 | 28,16480 Kč | 704,12 Kč |
| 100 | 25,08740 Kč | 2 508,74 Kč |
| 250 | 23,25940 Kč | 5 814,85 Kč |
| 500 | 22,00356 Kč | 11 001,78 Kč |
| 1 000 | 20,86287 Kč | 20 862,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,60281 Kč | 41 507,03 Kč |
| 5 000 | 16,31375 Kč | 81 568,75 Kč |
| Unit Price without VAT: | 35,79000 Kč |
|---|---|
| Unit Price with VAT: | 43,30590 Kč |






