
MSM-228 | |
|---|---|
DigiKey Part Number | 2010-1071-ND |
Manufacturer | |
Manufacturer Product Number | MSM-228 |
Description | MAGNET 0.315"D X 1.496"THICK CYL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) N35H 0.315" Dia x 1.496" H (8.00mm x 38.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Axial | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | Polyamide | |
Grade | N35H | |
Gauss Strength | 11900G | |
Size | 0.315" Dia x 1.496" H (8.00mm x 38.00mm) | |
Operating Temperature | 85°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,16000 Kč | 58,16 Kč |
| 5 | 51,61400 Kč | 258,07 Kč |
| 10 | 49,21900 Kč | 492,19 Kč |
| 25 | 46,36360 Kč | 1 159,09 Kč |
| 50 | 44,41080 Kč | 2 220,54 Kč |
| 100 | 42,62590 Kč | 4 262,59 Kč |
| 500 | 39,03486 Kč | 19 517,43 Kč |
| 1 000 | 37,69813 Kč | 37 698,13 Kč |
| 5 000 | 35,00640 Kč | 175 032,00 Kč |
| Unit Price without VAT: | 58,16000 Kč |
|---|---|
| Unit Price with VAT: | 70,37360 Kč |


