
MS-228-3-3-0500 | |
|---|---|
DigiKey Part Number | 2010-1163-ND |
Manufacturer | |
Manufacturer Product Number | MS-228-3-3-0500 |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Cylinder, Threaded - M8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PIC GmbH | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Reed Switch | |
Output Type | SPST-NO | |
Actuator Material | Magnet | |
Termination Style | Wire Leads | |
Frequency | 500 Hz | |
Voltage - Supply | - | |
Must Operate | 20 ~ 25AT | |
Must Release | - | |
Operating Temperature | -20°C ~ 85°C | |
Package / Case | Cylinder, Threaded - M8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,14000 Kč | 66,14 Kč |
| 10 | 55,64500 Kč | 556,45 Kč |
| 50 | 48,70280 Kč | 2 435,14 Kč |
| 100 | 45,96880 Kč | 4 596,88 Kč |
| 250 | 42,65700 Kč | 10 664,25 Kč |
| 500 | 40,40016 Kč | 20 200,08 Kč |
| 1 000 | 38,36293 Kč | 38 362,93 Kč |
| 2 500 | 36,00191 Kč | 90 004,78 Kč |
| 5 000 | 34,45524 Kč | 172 276,20 Kč |
| Unit Price without VAT: | 66,14000 Kč |
|---|---|
| Unit Price with VAT: | 80,02940 Kč |



