
59070-010 | |
|---|---|
DigiKey Part Number | 59070-010-ND |
Manufacturer | |
Manufacturer Product Number | 59070-010 |
Description | SENSOR REED SW SPST-NO W LEADS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Wire Leads Cylinder, Threaded |
Datasheet | Datasheet |
Category | Actuator Material Magnet |
Manufacturer Littelfuse Inc. | Termination Style Wire Leads |
Series | Must Operate 3.81mm |
Packaging Bulk | Must Release 20.32mm |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Reed Switch | Package / Case Cylinder, Threaded |
Output Type SPST-NO |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 112,97000 Kč | 112,97 Kč |
| 10 | 94,05000 Kč | 940,50 Kč |
| 25 | 87,12480 Kč | 2 178,12 Kč |
| 100 | 77,72410 Kč | 7 772,41 Kč |
| 300 | 71,35820 Kč | 21 407,46 Kč |
| 500 | 68,73864 Kč | 34 369,32 Kč |
| 1 000 | 65,52195 Kč | 65 521,95 Kč |
| 2 500 | 62,02230 Kč | 155 055,75 Kč |
| Unit Price without VAT: | 112,97000 Kč |
|---|---|
| Unit Price with VAT: | 136,69370 Kč |






