Magnetic Reed Switch Magnet SPST-NO Wire Leads Cylinder, Threaded - M8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS-228-3-1-0500

DigiKey Part Number
2010-1161-ND
Manufacturer
Manufacturer Product Number
MS-228-3-1-0500
Description
SENSOR REED SW SPST-NO W LEADS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Magnetic Reed Switch Magnet SPST-NO Wire Leads Cylinder, Threaded - M8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PIC GmbH
Series
-
Packaging
Bulk
Part Status
Active
Type
Reed Switch
Output Type
SPST-NO
Actuator Material
Magnet
Termination Style
Wire Leads
Frequency
500 Hz
Voltage - Supply
-
Must Operate
10 ~ 15AT
Must Release
-
Operating Temperature
-20°C ~ 85°C
Package / Case
Cylinder, Threaded - M8
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
171,39000 Kč71,39 Kč
1060,03300 Kč600,33 Kč
5052,52020 Kč2 626,01 Kč
10049,57630 Kč4 957,63 Kč
25046,01500 Kč11 503,75 Kč
50043,59142 Kč21 795,71 Kč
1 00041,40659 Kč41 406,59 Kč
2 50038,87679 Kč97 191,98 Kč
5 00037,22143 Kč186 107,15 Kč
Manufacturers Standard Package
Unit Price without VAT:71,39000 Kč
Unit Price with VAT:86,38190 Kč