Magnetic Reed Switch Magnet SPST-NO Wire Leads Cylinder, Threaded - M8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS-228-3-2-0500

DigiKey Part Number
2010-1162-ND
Manufacturer
Manufacturer Product Number
MS-228-3-2-0500
Description
SENSOR REED SW SPST-NO W LEADS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Magnetic Reed Switch Magnet SPST-NO Wire Leads Cylinder, Threaded - M8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PIC GmbH
Series
-
Packaging
Bulk
Part Status
Active
Type
Reed Switch
Output Type
SPST-NO
Actuator Material
Magnet
Termination Style
Wire Leads
Frequency
500 Hz
Voltage - Supply
-
Must Operate
15 ~ 20AT
Must Release
-
Operating Temperature
-20°C ~ 85°C
Package / Case
Cylinder, Threaded - M8
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
166,14000 Kč66,14 Kč
1055,64500 Kč556,45 Kč
5048,70280 Kč2 435,14 Kč
10045,96880 Kč4 596,88 Kč
25042,65700 Kč10 664,25 Kč
50040,40016 Kč20 200,08 Kč
1 00038,36293 Kč38 362,93 Kč
2 50036,00191 Kč90 004,78 Kč
5 00034,45524 Kč172 276,20 Kč
Manufacturers Standard Package
Unit Price without VAT:66,14000 Kč
Unit Price with VAT:80,02940 Kč