
MK11-1A66B-500W | |
|---|---|
DigiKey Part Number | 374-1006-ND |
Manufacturer | |
Manufacturer Product Number | MK11-1A66B-500W |
Description | SENSOR REED SWITCH SPST-NO CABLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Magnetic Reed Switch Magnet SPST-NO Cable, Flat Threaded Barrel |
Datasheet | Datasheet |
Category | Output Type SPST-NO |
Manufacturer Standex-Meder Electronics | Actuator Material Magnet |
Series | Termination Style Cable, Flat |
Packaging Bulk | Must Operate 10 ~ 15AT |
Part Status Active | Operating Temperature -30°C ~ 70°C |
Type Reed Switch | Package / Case Threaded Barrel |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 59065-010 | Littelfuse Inc. | 12 697 | 59065-010-ND | 124,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,35000 Kč | 174,35 Kč |
| 10 | 144,92500 Kč | 1 449,25 Kč |
| 25 | 134,23440 Kč | 3 355,86 Kč |
| 100 | 119,89620 Kč | 11 989,62 Kč |
| 250 | 111,77380 Kč | 27 943,45 Kč |
| 500 | 106,35638 Kč | 53 178,19 Kč |
| 1 000 | 101,54585 Kč | 101 545,85 Kč |
| Unit Price without VAT: | 174,35000 Kč |
|---|---|
| Unit Price with VAT: | 210,96350 Kč |


