MS-213-3-x-0500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS-213-3-1-0500

DigiKey Part Number
2010-1110-ND
Manufacturer
Manufacturer Product Number
MS-213-3-1-0500
Description
MINIATURE REED SENSOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Magnetic Reed Switch Magnet SPST-NO Wire Leads Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PIC GmbH
Series
-
Packaging
Bulk
Part Status
Active
Type
Reed Switch
Output Type
SPST-NO
Actuator Material
Magnet
Termination Style
Wire Leads
Frequency
500 Hz
Voltage - Supply
-
Must Operate
10 ~ 15AT
Must Release
-
Operating Temperature
-20°C ~ 85°C
Package / Case
Cylinder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 209
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
158,31000 Kč58,31 Kč
1049,15200 Kč491,52 Kč
5043,03040 Kč2 151,52 Kč
10040,61180 Kč4 061,18 Kč
25037,67444 Kč9 418,61 Kč
50035,66712 Kč17 833,56 Kč
1 00033,85156 Kč33 851,56 Kč
2 50031,74298 Kč79 357,45 Kč
5 00030,35932 Kč151 796,60 Kč
Manufacturers Standard Package
Unit Price without VAT:58,31000 Kč
Unit Price with VAT:70,55510 Kč