MS-213-3-x-0500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS-213-3-2-0500

DigiKey Part Number
2010-1111-ND
Manufacturer
Manufacturer Product Number
MS-213-3-2-0500
Description
MINIATURE REED SENSOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Magnetic Reed Switch Magnet SPST-NO Wire Leads Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
PIC GmbH
Series
-
Packaging
Bulk
Part Status
Active
Type
Reed Switch
Output Type
SPST-NO
Actuator Material
Magnet
Termination Style
Wire Leads
Frequency
500 Hz
Voltage - Supply
-
Must Operate
15 ~ 20AT
Must Release
-
Operating Temperature
-20°C ~ 85°C
Package / Case
Cylinder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 162
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
150,31000 Kč50,31 Kč
1043,86800 Kč438,68 Kč
5039,77600 Kč1 988,80 Kč
10038,11100 Kč3 811,10 Kč
25036,00056 Kč9 000,14 Kč
50034,47148 Kč17 235,74 Kč
1 00033,00009 Kč33 000,09 Kč
2 50031,14162 Kč77 854,05 Kč
5 00029,79981 Kč148 999,05 Kč
Manufacturers Standard Package
Unit Price without VAT:50,31000 Kč
Unit Price with VAT:60,87510 Kč