
3247054 | |
|---|---|
DigiKey Part Number | 3247054-ND |
Manufacturer | |
Manufacturer Product Number | 3247054 |
Description | CONN TERM BLK FEED THRU 2 AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Black, Yellow 2 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3247054 Models |
Category | Current - IEC 232 A |
Manufacturer Phoenix Contact | Voltage - IEC 1000V |
Series | Current - UL 230 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 2 AWG |
Type Feed Through | Wire Gauge or Range - mm² 25-95mm² |
Number of Positions 2 | Color Black, Yellow |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 25.0mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 33mm |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 765,02667 Kč | 2 295,08 Kč |
| Unit Price without VAT: | 765,02667 Kč |
|---|---|
| Unit Price with VAT: | 925,68227 Kč |















