
3244560 | |
|---|---|
DigiKey Part Number | 277-3244560-ND |
Manufacturer | |
Manufacturer Product Number | 3244560 |
Description | PTIO-IN 2 5/3-PE OG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through, Isolated Orange 12-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3244560 Models |
Category | Current - IEC 20 A |
Manufacturer Phoenix Contact | Voltage - IEC 250V |
Series | Current - UL 16 A |
Packaging Bulk | Wire Gauge or Range - AWG 12-24 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.2-4mm² |
Type Feed Through, Isolated | Color Orange |
Number of Positions 2 | Material - Insulation Polyamide (PA), Nylon |
Number of Levels 3; 1 Grounded | Material Flammability Rating UL94 V-0 |
Terminal - Width 7.0mm | Stripping Length 8mm ~ 10mm |
Termination Style Push In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,90000 Kč | 119,90 Kč |
| Unit Price without VAT: | 119,90000 Kč |
|---|---|
| Unit Price with VAT: | 145,07900 Kč |







