
1-967623-5 | |
|---|---|
DigiKey Part Number | 17-1-967623-5-ND |
Manufacturer | |
Manufacturer Product Number | 1-967623-5 |
Description | JUN-POW-TIM GEH 15P |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 15 Rectangular Connectors - Housings Receptacle Brown 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-967623-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 3 | |
Row Spacing | 0.217" (5.50mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Brown | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -30°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 19,54900 Kč | 195,49 Kč |
| 25 | 18,31880 Kč | 457,97 Kč |
| 50 | 17,44520 Kč | 872,26 Kč |
| 100 | 16,61150 Kč | 1 661,15 Kč |
| 250 | 15,56960 Kč | 3 892,40 Kč |
| 800 | 14,34216 Kč | 11 473,73 Kč |
| 1 600 | 13,65763 Kč | 21 852,21 Kč |
| 3 200 | 13,00597 Kč | 41 619,10 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |









