



1454E | |
|---|---|
DigiKey Part Number | HM2834-ND |
Manufacturer | |
Manufacturer Product Number | 1454E |
Description | BOX STEEL BLK/GRY 5.25"L X 4"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Black, Gray U Shaped Pieces 5.250" L x 4.000" W (133.35mm x 101.60mm) X 2.000" (50.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1454E Models |
Category | Area (L x W) 21.0in² (135cm²) |
Mfr | Design U Shaped Pieces |
Series | Material |
Packaging Bulk | Color Black, Gray |
Part Status Active | Thickness 20 Gauge |
Container Type Box | Shipping Info Shipped from DigiKey |
Size / Dimension 5.250" L x 4.000" W (133.35mm x 101.60mm) | Base Product Number |
Height 2.000" (50.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 624,27000 Kč | 624,27 Kč |
| 5 | 525,87400 Kč | 2 629,37 Kč |
| 10 | 488,77000 Kč | 4 887,70 Kč |
| 25 | 443,94800 Kč | 11 098,70 Kč |
| 50 | 412,97600 Kč | 20 648,80 Kč |
| 100 | 388,64780 Kč | 38 864,78 Kč |
| Unit Price without VAT: | 624,27000 Kč |
|---|---|
| Unit Price with VAT: | 755,36670 Kč |











