
3241201 | |
|---|---|
DigiKey Part Number | 3241201-ND |
Manufacturer | |
Manufacturer Product Number | 3241201 |
Description | CONN RING CIRC 16-20AWG M3 CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M3 Stud Circular 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 3241201 Models |
Category | Length - Overall 0.689" (17.50mm) |
Manufacturer Phoenix Contact | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Termination Crimp |
Part Status Active | Wire Gauge 16-20 AWG |
Terminal Type Circular | Insulation Insulated |
Stud/Tab Size M3 Stud | Color Red |
Thickness 0.029" (0.74mm) | Contact Material Copper |
Width - Outer Edges 0.217" (5.50mm) | Contact Finish Tin |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3240016 | Phoenix Contact | 9 172 | 277-11117-ND | 12,81000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,53000 Kč | 19,53 Kč |
| Unit Price without VAT: | 19,53000 Kč |
|---|---|
| Unit Price with VAT: | 23,63130 Kč |










