
0191830019 | |
|---|---|
DigiKey Part Number | WM22982-ND |
Manufacturer | |
Manufacturer Product Number | 0191830019 |
Description | CONN RING HOOK 10-12AWG #10 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 10 Stud Hook 10-12 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0191830019 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer Molex | Termination Crimp |
Series | Wire Gauge 10-12 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Yellow |
Terminal Type Hook | Contact Material Copper |
Stud/Tab Size 10 Stud | Contact Finish Electro-Tin |
Thickness 0.040" (1.02mm) | Insulation Diameter 0.225" (5.72mm) |
Width - Outer Edges 0.372" (9.45mm) | Material - Insulation Polyamide (PA), Nylon |
Length - Overall 1.081" (27.46mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0191790019 | Molex | 10 513 | WM19851-ND | 7,77000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 9,89000 Kč | 98,90 Kč |
| 25 | 9,26440 Kč | 231,61 Kč |
| 50 | 8,81920 Kč | 440,96 Kč |
| 100 | 8,39710 Kč | 839,71 Kč |
| 250 | 7,87004 Kč | 1 967,51 Kč |
| 500 | 7,49418 Kč | 3 747,09 Kč |
| 1 000 | 7,13617 Kč | 7 136,17 Kč |
| 2 500 | 6,68921 Kč | 16 723,03 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |













