



1813271-1 | |
|---|---|
DigiKey Part Number | 17-1813271-1-ND |
Manufacturer | |
Manufacturer Product Number | 1813271-1 |
Description | SEALED MT2 PLUG HOUSING ASSEMBLY |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Plug Black 0.157" (4.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1813271-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Latch Holder |
Part Status Active | Color Black |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,66000 Kč | 35,66 Kč |
| 10 | 30,35300 Kč | 303,53 Kč |
| 25 | 28,44960 Kč | 711,24 Kč |
| 50 | 27,09200 Kč | 1 354,60 Kč |
| 200 | 24,56480 Kč | 4 912,96 Kč |
| 400 | 23,39138 Kč | 9 356,55 Kč |
| 600 | 22,73173 Kč | 13 639,04 Kč |
| 1 000 | 21,92690 Kč | 21 926,90 Kč |
| 2 600 | 20,49782 Kč | 53 294,33 Kč |
| Unit Price without VAT: | 35,66000 Kč |
|---|---|
| Unit Price with VAT: | 43,14860 Kč |




