
3241115 | |
|---|---|
DigiKey Part Number | 3241115-ND |
Manufacturer | |
Manufacturer Product Number | 3241115 |
Description | SPIRAL WRAP CLEAR 1=25M SPOOL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap X 82.02' (25.00m) Clear |
Datasheet | Datasheet |
Category | Diameter - Inside, Expanded 1.969" (50.00mm) |
Manufacturer Phoenix Contact | Material Polyethylene (PE), Halogen Free |
Series | Color Clear |
Packaging Spool | Length 82.02' (25.00m) |
Part Status Active | Operating Temperature -50°C ~ 85°C |
Type Spiral Wrap | Material Flammability Rating UL94 HB |
Type Attributes Harness | Base Product Number |
Diameter - Inside, Non-Expanded 0.472" (12.00mm) |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 286,76000 Kč | 286,76 Kč |
| Unit Price without VAT: | 286,76000 Kč |
|---|---|
| Unit Price with VAT: | 346,97960 Kč |





