
3241119 | |
|---|---|
DigiKey Part Number | 3241119-ND |
Manufacturer | |
Manufacturer Product Number | 3241119 |
Description | SPIRAL WRAP CLEAR 1=20M SPOOL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap X 65.62' (20.00m) Clear |
Datasheet | Datasheet |
Category | Diameter - Inside, Expanded 3.150" (80.00mm) |
Manufacturer Phoenix Contact | Material Polyethylene (PE), Halogen Free |
Series | Color Clear |
Packaging Spool | Length 65.62' (20.00m) |
Part Status Active | Operating Temperature -50°C ~ 85°C |
Type Spiral Wrap | Material Flammability Rating UL94 HB |
Type Attributes Harness | Base Product Number |
Diameter - Inside, Non-Expanded 0.591" (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 302,37000 Kč | 302,37 Kč |
| Unit Price without VAT: | 302,37000 Kč |
|---|---|
| Unit Price with VAT: | 365,86770 Kč |



