
SW5 CL008 | |
|---|---|
DigiKey Part Number | ASW5-25-ND |
Manufacturer | |
Manufacturer Product Number | SW5 CL008 |
Description | SPIRAL WRAP 0.62" X 25' CLEAR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Spiral Wrap 0.750" (19.05mm) X 25.00' (7.62m) Clear |
Datasheet | Datasheet |
Category | Material Polyethylene (PE), Halogen Free |
Manufacturer Alpha Wire | Color Clear |
Series | Length 25.00' (7.62m) |
Packaging Bulk | Wall Thickness 0.065" (1.65mm) |
Part Status Active | Operating Temperature -60°C ~ 88°C |
Type Spiral Wrap | Abrasion Protection Abrasion Resistant |
Type Attributes Harness | Features Solvent Resistant |
Diameter - Inside, Non-Expanded 0.620" (15.75mm) | Base Product Number |
Diameter - Outside, Non-Expanded 0.750" (19.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 348,73000 Kč | 1 348,73 Kč |
| 2 | 1 240,38000 Kč | 2 480,76 Kč |
| 3 | 1 181,11667 Kč | 3 543,35 Kč |
| 5 | 1 110,47200 Kč | 5 552,36 Kč |
| 7 | 1 066,25286 Kč | 7 463,77 Kč |
| 10 | 1 021,33600 Kč | 10 213,36 Kč |
| Unit Price without VAT: | 1 348,73000 Kč |
|---|---|
| Unit Price with VAT: | 1 631,96330 Kč |


