Black Polyamide (PA), Nylon, Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 1.142" (29.00mm) Enter Number of Meters in Order Quantity
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3241088

DigiKey Part Number
277-3241088-DS-ND
Manufacturer
Manufacturer Product Number
3241088
Description
HOSE 1.142" ID POLY BLK METER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Black Polyamide (PA), Nylon, Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 1.142" (29.00mm) Enter Number of Meters in Order Quantity
Datasheet
 Datasheet
EDA/CAD Models
3241088 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Digi-Spool®, Continuous Spool
Part Status
Active
Type
Wire Loom, Protective Hose
Type Attributes
Convoluted, Corrugated
Diameter - Inside
1.142" (29.00mm)
Diameter - Outside
1.358" (34.49mm)
Material
Polyamide (PA), Nylon, Halogen Free
Color
Black
Length
Enter Number of Meters in Order Quantity
Wall Thickness
-
Operating Temperature
-40°C ~ 115°C
Heat Protection
-
Abrasion Protection
-
Liquid Protection
Fluid Resistant, Gasoline Resistant, Oil Resistant
Environment Protection
UV Resistant
Features
Acid Resistant, Airtight, Self Extinguishing, Solvent Resistant
Material Flammability Rating
UL94 V-0
Shelf Life
-
Shelf Life Start
-
Spool Size
82.02' (25.00m)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 46
Factory Stock: 1 175
Check for Additional Incoming Stock
All prices are in CZK
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1383,00000 Kč383,00 Kč
5315,26400 Kč1 576,32 Kč
10289,96100 Kč2 899,61 Kč
20266,67450 Kč5 333,49 Kč
50259,22460 Kč12 961,23 Kč
Manufacturers Standard Package
Unit Price without VAT:383,00000 Kč
Unit Price with VAT:463,43000 Kč
Alternate Length
HOSE 1.142" ID POLY 25M BLACK
In-Stock: 0
Unit Price: 201,43800 Kč