Black Polyamide (PA), Nylon, Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 0.906" (23.00mm) 164' (50.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3240684

DigiKey Part Number
277-3240684-ND
Manufacturer
Manufacturer Product Number
3240684
Description
HOSE 0.906" ID POLY BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Black Polyamide (PA), Nylon, Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 0.906" (23.00mm) 164' (50.00m)
Datasheet
 Datasheet
EDA/CAD Models
3240684 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Spool
Part Status
Active
Type
Wire Loom, Protective Hose
Type Attributes
Convoluted, Corrugated
Diameter - Inside
0.906" (23.00mm)
Diameter - Outside
1.122" (28.49mm)
Material
Polyamide (PA), Nylon, Halogen Free
Color
Black
Length
164' (50.00m)
Wall Thickness
-
Operating Temperature
-40°C ~ 115°C
Heat Protection
-
Abrasion Protection
-
Liquid Protection
Fluid Resistant, Gasoline Resistant, Oil Resistant
Environment Protection
UV Resistant
Features
Acid Resistant, Airtight, Self Extinguishing, Solvent Resistant
Material Flammability Rating
UL94 V-0
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1 800
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Spool
QuantityUnit PriceExt Price
50202,87420 Kč10 143,71 Kč
100193,19210 Kč19 319,21 Kč
150187,74733 Kč28 162,10 Kč
200186,12940 Kč37 225,88 Kč
Manufacturers Standard Package
Unit Price without VAT:202,87420 Kč
Unit Price with VAT:245,47778 Kč
Alternate Length
HOSE 0.906" ID POLY BLACK METER
In-Stock: 77
Unit Price: 267,51000 Kč