
3240684 | |
|---|---|
DigiKey Part Number | 277-3240684-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3240684 |
Description | HOSE 0.906" ID POLY BLACK METER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Black Polyamide (PA), Nylon, Halogen Free Convoluted, Corrugated Wire Loom, Protective Hose 0.906" (23.00mm) Enter Number of Meters in Order Quantity |
Datasheet | Datasheet |
EDA/CAD Models | 3240684 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Type | Wire Loom, Protective Hose | |
Type Attributes | Convoluted, Corrugated | |
Diameter - Inside | 0.906" (23.00mm) | |
Diameter - Outside | 1.122" (28.49mm) | |
Material | Polyamide (PA), Nylon, Halogen Free | |
Color | Black | |
Length | Enter Number of Meters in Order Quantity | |
Wall Thickness | - | |
Operating Temperature | -40°C ~ 115°C | |
Heat Protection | - | |
Abrasion Protection | - | |
Liquid Protection | Fluid Resistant, Gasoline Resistant, Oil Resistant | |
Environment Protection | UV Resistant | |
Features | Acid Resistant, Airtight, Self Extinguishing, Solvent Resistant | |
Material Flammability Rating | UL94 V-0 | |
Shelf Life | - | |
Shelf Life Start | - | |
Spool Size | 164' (50.00m) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 267,51000 Kč | 267,51 Kč |
| 10 | 227,28200 Kč | 2 272,82 Kč |
| 25 | 213,04560 Kč | 5 326,14 Kč |
| 50 | 202,87420 Kč | 10 143,71 Kč |
| 100 | 193,19210 Kč | 19 319,21 Kč |
| 250 | 186,12964 Kč | 46 532,41 Kč |
| Unit Price without VAT: | 267,51000 Kč |
|---|---|
| Unit Price with VAT: | 323,68710 Kč |




