
3241055 | |
|---|---|
DigiKey Part Number | 3241055-ND |
Manufacturer | |
Manufacturer Product Number | 3241055 |
Description | CABLE GLAND BRASS |
Customer Reference | |
Detailed Description | Conduit Adapter For Conduit Tubing |
Datasheet | Datasheet |
EDA/CAD Models | 3241055 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Last Time Buy | |
Accessory Type | Conduit Adapter | |
For Use With/Related Products | Conduit Tubing | |
Material | Brass | |
Features | PG21 Thread, 27.0mm OD Conduit | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 597,60300 Kč | 5 976,03 Kč |
| Unit Price without VAT: | 597,60300 Kč |
|---|---|
| Unit Price with VAT: | 723,09963 Kč |










