Conduit Adapter For Conduit Tubing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3241027

DigiKey Part Number
3241027-ND
Manufacturer
Manufacturer Product Number
3241027
Description
CABLE GLAND 27MM PG21 BRASS
Customer Reference
Detailed Description
Conduit Adapter For Conduit Tubing
Datasheet
 Datasheet
EDA/CAD Models
3241027 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Last Time Buy
Accessory Type
Conduit Adapter
For Use With/Related Products
Conduit Tubing
Material
Brass
Features
PG21 Thread, 27.0mm OD Conduit
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 09.11.2026
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
10442,42800 Kč4 424,28 Kč
Manufacturers Standard Package
Unit Price without VAT:442,42800 Kč
Unit Price with VAT:535,33788 Kč