
1590ZGRP264BK | |
|---|---|
DigiKey Part Number | 164-1590ZGRP264BK-ND |
Manufacturer | |
Manufacturer Product Number | 1590ZGRP264BK |
Description | ENCLOSURE BLACK 23.62"L X 9.84"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Black Cover Included 23.622" L x 9.843" W (600.00mm x 250.00mm) X 6.300" (160.02mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 23.622" L x 9.843" W (600.00mm x 250.00mm) | |
Height | 6.300" (160.02mm) | |
Area (L x W) | 232in² (1497cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.063" (1.60mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 716,99000 Kč | 4 716,99 Kč |
| Unit Price without VAT: | 4 716,99000 Kč |
|---|---|
| Unit Price with VAT: | 5 707,55790 Kč |











