
SK 46 20 SA | |
|---|---|
DigiKey Part Number | 5496-SK4620SA-ND |
Manufacturer | |
Manufacturer Product Number | SK 46 20 SA |
Description | Heatsink for LEDs |
Customer Reference | |
Detailed Description | Heat Sink Aluminum 55.17W @ 80°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | * | |
Packaging | Bulk | |
Part Status | Active | |
Attachment Method | Thermal Adhesive, Thermal Foil | |
Shape | Square | |
Length | 0.787" (20.00mm) | |
Width | 2.028" (51.50mm) | |
Power Dissipation @ Temperature Rise | 55.17W @ 80°C | |
Thermal Resistance @ Forced Air Flow | 1.45°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 54,17400 Kč | 270,87 Kč |
| Unit Price without VAT: | 54,17400 Kč |
|---|---|
| Unit Price with VAT: | 65,55054 Kč |











