3240142
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3240145

DigiKey Part Number
3240145-ND
Manufacturer
Manufacturer Product Number
3240145
Description
CONN SPADE TERM 14-16AWG M5
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
M5 Stud Spade Terminal Connector Crimp 14-16 AWG
Datasheet
 Datasheet
EDA/CAD Models
3240145 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Standard
Stud/Tab Size
M5 Stud
Width - Outer Edges
0.315" (8.00mm)
Length - Overall
0.630" (16.00mm)
Mounting Type
Free Hanging (In-Line)
Termination
Crimp
Wire Gauge
14-16 AWG
Insulation
Non-Insulated
Features
-
Color
-
Contact Finish
Tin
Contact Material
Copper
Insulation Diameter
-
Material - Insulation
-
Length - Ring Center to Termination
-
Length - Termination
0.189" (4.80mm)
Tongue Inside Opening
0.209" (5.31mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,16000 Kč7,16 Kč
Unit Price without VAT:7,16000 Kč
Unit Price with VAT:8,66360 Kč