
6S8W_2412S3RP | |
|---|---|
DigiKey Part Number | 3182-6S8W_2412S3RP-ND |
Manufacturer | |
Manufacturer Product Number | 6S8W_2412S3RP |
Description | DC-DC INDUSTRIAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 500mA 18V - 36V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 500mA | |
Power (Watts) | 6 W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 87% | |
Mounting Type | Through Hole | |
Package / Case | 8-SIP Module, 7 Leads | |
Size / Dimension | 0.86" L x 0.36" W x 0.44" H (21.8mm x 9.2mm x 11.1mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 419,32000 Kč | 419,32 Kč |
| 5 | 403,69600 Kč | 2 018,48 Kč |
| 23 | 389,41565 Kč | 8 956,56 Kč |
| 46 | 383,08717 Kč | 17 622,01 Kč |
| 69 | 379,43087 Kč | 26 180,73 Kč |
| 115 | 374,86939 Kč | 43 109,98 Kč |
| 253 | 367,92739 Kč | 93 085,63 Kč |
| 506 | 361,92188 Kč | 183 132,47 Kč |
| Unit Price without VAT: | 419,32000 Kč |
|---|---|
| Unit Price with VAT: | 507,37720 Kč |











