Red 22 AWG Jumper Lead Socket to Socket Tin 11.8" (300.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2196762124

DigiKey Part Number
900-2196762124-ND
Manufacturer
Manufacturer Product Number
2196762124
Description
MINI SPOX 2.5 F-F 300MM 22 AWG R
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Red 22 AWG Jumper Lead Socket to Socket Tin 11.8" (300.0mm)
Datasheet
 Datasheet
EDA/CAD Models
2196762124 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bulk
Part Status
Active
Contact End
Socket to Socket
Length
11.8" (300.0mm)
Wire Gauge
22 AWG
Contact Finish
Tin
Color
Red
Contact Finish Thickness
35.4µin (0.90µm)
Number of Rows
1
Number of Conductors
1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 530
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,94000 Kč26,94 Kč
1022,94500 Kč229,45 Kč
2521,50480 Kč537,62 Kč
5020,47740 Kč1 023,87 Kč
10019,49650 Kč1 949,65 Kč
30018,04127 Kč5 412,38 Kč
50017,40204 Kč8 701,02 Kč
1 00016,57098 Kč16 570,98 Kč
2 50015,53380 Kč38 834,50 Kč
Manufacturers Standard Package
Unit Price without VAT:26,94000 Kč
Unit Price with VAT:32,59740 Kč