Terminal Block Connector 5 Position Ground, Earth Green, Yellow 3/0-4 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 5 Position Ground, Earth Green, Yellow 3/0-4 AWG
3213144
3213144

3213144

DigiKey Part Number
3213144-ND
Manufacturer
Manufacturer Product Number
3213144
Description
CONN TERM BLK GROUND 3/0-4AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 5 Position Ground, Earth Green, Yellow 3/0-4 AWG
Datasheet
 Datasheet
EDA/CAD Models
3213144 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Levels
1
Manufacturer
Phoenix Contact
Terminal - Width
20.3mm
Series
Termination Style
Screw
Packaging
Bulk
Wire Gauge or Range - AWG
3/0-4 AWG
Part Status
Active
Color
Green, Yellow
Type
Ground, Earth
Material - Insulation
Polyamide (PA), Nylon
Number of Positions
5
Material Flammability Rating
UL94 V-0
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 172,03000 Kč2 172,03 Kč
Unit Price without VAT:2 172,03000 Kč
Unit Price with VAT:2 628,15630 Kč