



3213141 | |
|---|---|
DigiKey Part Number | 277-15386-ND |
Manufacturer | |
Manufacturer Product Number | 3213141 |
Description | CONN TERM BLK GROUND 3/0-4AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Ground, Earth Green, Yellow 3/0-4 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3213141 Models |
Category | Terminal - Width 20.3mm |
Manufacturer Phoenix Contact | Termination Style Screw |
Series | Wire Gauge or Range - AWG 3/0-4 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 16-95mm² |
Part Status Active | Color Green, Yellow |
Type Ground, Earth | Material - Insulation Polyamide (PA), Nylon |
Number of Positions 2 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Stripping Length 24mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 772,02000 Kč | 1 772,02 Kč |
| Unit Price without VAT: | 1 772,02000 Kč |
|---|---|
| Unit Price with VAT: | 2 144,14420 Kč |
















