3212070 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 2
Unit Price: 650,23000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 2
Unit Price: 875,47000 Kč
Datasheet

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 1 079,65000 Kč
Datasheet
3212070
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3212070
Terminal Blocks from Phoenix Contact – Well Tested

3212070

DigiKey Part Number
3212070-ND
Manufacturer
Manufacturer Product Number
3212070
Description
CONN TERM BLK FEED THRU 2-14 AWG
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 4 Position Feed Through Black, Gray, Yellow 2-14 AWG
Datasheet
 Datasheet
EDA/CAD Models
3212070 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
4
Number of Levels
2
Terminal - Width
48.0mm
Termination Style
Push In, Spring
Current - IEC
125 A
Voltage - IEC
1000V
Current - UL
115 A
Voltage - UL
1000V
Wire Gauge or Range - AWG
2-14 AWG
Wire Gauge or Range - mm²
2.5-35mm²
Features
-
Color
Black, Gray, Yellow
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
25mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1875,47000 Kč875,47 Kč
Unit Price without VAT:875,47000 Kč
Unit Price with VAT:1 059,31870 Kč