3201853 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Altech Corporation
In Stock: 0
Unit Price: 68,11400 Kč
3201853
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3201853

DigiKey Part Number
277-9614-ND
Manufacturer
Manufacturer Product Number
3201853
Description
CONN FERRULE 4AWG RED
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Red Wire Ferrule Connector 3/0 AWG (95.00mm²) Single Wire
Datasheet
 Datasheet
EDA/CAD Models
3201853 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
-
Size
3/0 AWG (95.00mm²)
Length - Overall
44.00mm
Length - Pin
25.00mm
Color
Red
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
196,44000 Kč96,44 Kč
Unit Price without VAT:96,44000 Kč
Unit Price with VAT:116,69240 Kč