2787.0 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Phoenix Contact
In Stock: 0
Unit Price: 96,44000 Kč
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2787.0

DigiKey Part Number
2787.0-ND
Manufacturer
Manufacturer Product Number
2787.0
Description
CONN FERRULE 3/0AWG RED
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Red Wire Ferrule Connector 3/0 AWG (95.00mm²) Single Wire
Product Attributes
Type
Description
Select All
Category
Manufacturer
Altech Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Single Wire
Insulation
Insulated
Style
-
Size
3/0 AWG (95.00mm²)
Length - Overall
44.00mm
Length - Pin
25.00mm
Color
Red
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 775
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
2568,11400 Kč1 702,85 Kč
Manufacturers Standard Package
Unit Price without VAT:68,11400 Kč
Unit Price with VAT:82,41794 Kč