Black Wire Ferrule Connector DIN 4 AWG (25.00mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3200412

DigiKey Part Number
277-2167-ND
Manufacturer
Manufacturer Product Number
3200412
Description
CONN FERRULE DIN 4AWG BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Black Wire Ferrule Connector DIN 4 AWG (25.00mm²) Single Wire
Datasheet
 Datasheet
EDA/CAD Models
3200412 Models
Product Attributes
Filter Similar Products
Category
Insulation
Insulated
Manufacturer
Phoenix Contact
Style
DIN
Series
Size
4 AWG (25.00mm²)
Packaging
Bulk
Length - Overall
30.00mm
Part Status
Active
Length - Pin
16.00mm
Type
Single Wire
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 476
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
125,41000 Kč25,41 Kč
Unit Price without VAT:25,41000 Kč
Unit Price with VAT:30,74610 Kč