
3200247 | |
|---|---|
DigiKey Part Number | 277-2173-ND |
Manufacturer | |
Manufacturer Product Number | 3200247 |
Description | CONN FERRULE DIN 18AWG SILVER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Silver (Non-Insulated) Wire Ferrule Connector DIN 18 AWG (1.00mm²) Single Wire |
Datasheet | Datasheet |
EDA/CAD Models | 3200247 Models |
Category | Insulation Non-Insulated |
Manufacturer Phoenix Contact | Style DIN |
Series | Size 18 AWG (1.00mm²) |
Packaging Bulk | Length - Overall 6.00mm |
Part Status Active | Color Silver (Non-Insulated) |
Type Single Wire |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 12610100 | American Electrical Inc. | 35 557 | 288-1088-ND | 2,10000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |









