
3076329 | |
|---|---|
DigiKey Part Number | 3076329-ND |
Manufacturer | |
Manufacturer Product Number | 3076329 |
Description | CONN TERM BLK FEED THRU 3/0-6AWG |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 6 Position Feed Through Gray 3/0-6 AWG |
Datasheet | Datasheet |
Category | Current - IEC 192 A |
Manufacturer Phoenix Contact | Voltage - IEC 1000V |
Series | Current - UL 192 A |
Packaging Bulk | Voltage - UL 1000V |
Part Status Active | Wire Gauge or Range - AWG 3/0-6 AWG |
Type Feed Through | Wire Gauge or Range - mm² 16-95mm² |
Number of Positions 6 | Color Gray |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 60.9mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 24mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | 2 285,05500 Kč | 9 140,22 Kč |
| Unit Price without VAT: | 2 285,05500 Kč |
|---|---|
| Unit Price with VAT: | 2 764,91655 Kč |















