
3070330 | |
|---|---|
DigiKey Part Number | 277-3070330-ND |
Manufacturer | |
Manufacturer Product Number | 3070330 |
Description | USST 6-T/SP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Gray 8-20 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3070330 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Disconnect | |
Disconnect Type | Open | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 8.2mm | |
Termination Style | Screw | |
Current - IEC | 41 A | |
Voltage - IEC | 1000V | |
Current - UL | 50 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 8-20 AWG | |
Wire Gauge or Range - mm² | 0.2-10mm² | |
Features | - | |
Color | Gray | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA), Nylon | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 12mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 260,69920 Kč | 13 034,96 Kč |
| Unit Price without VAT: | 260,69920 Kč |
|---|---|
| Unit Price with VAT: | 315,44603 Kč |










