1727090110
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1727090110
Molex FiT City

1727090110

DigiKey Part Number
WM24909-ND
Manufacturer
Manufacturer Product Number
1727090110
Description
MINIFIT TPA 2.0, RECPT TPA, V-2,
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Terminal Position Assurance (TPA) For Mini-Fit Sigma Series
Datasheet
 Datasheet
EDA/CAD Models
1727090110 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Bag
Part Status
Active
Accessory Type
Terminal Position Assurance (TPA)
Number of Positions
10
For Use With/Related Products
Mini-Fit Sigma Series
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 4 798 View Now
All prices are in CZK
Bag
QuantityUnit PriceExt Price
16,24000 Kč6,24 Kč
105,24300 Kč52,43 Kč
254,91040 Kč122,76 Kč
504,67720 Kč233,86 Kč
1004,45460 Kč445,46 Kč
2504,17452 Kč1 043,63 Kč
5003,97436 Kč1 987,18 Kč
1 2003,73607 Kč4 483,28 Kč
3 6003,45726 Kč12 446,14 Kč
Manufacturers Standard Package
Unit Price without VAT:6,24000 Kč
Unit Price with VAT:7,55040 Kč

Other Suppliers on DigiKey

4 798In Stock
Ships from WEC