



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | DC | |
Number of Outputs | 1 | |
AC Voltage - Input | - | |
DC Voltage - Input (Min) | 20.4V | |
DC Voltage - Input (Max) | 30V | |
Voltage - Output 1 | 23.8V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 10A | |
Power (Watts) | - | |
Applications | Hazardous Locations, Industrial, ITE (Commercial) | |
Efficiency | 98% | |
Operating Temperature | -25°C ~ 70°C | |
Features | Adjustable Output, IP20 | |
Size / Dimension | 4.92" L x 1.77" W x 5.31" H (125.0mm x 45.0mm x 135.0mm) | |
Approval Agency | CE, CSA, cULus, UL | |
Standard Number | 60950-1; UL 508 | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5 004,03000 Kč | 5 004,03 Kč |
| 10 | 4 398,13600 Kč | 43 981,36 Kč |
| 25 | 4 177,98040 Kč | 104 449,51 Kč |
| 50 | 4 094,61000 Kč | 204 730,50 Kč |
| Unit Price without VAT: | 5 004,03000 Kč |
|---|---|
| Unit Price with VAT: | 6 054,87630 Kč |

