
3061716 | |
|---|---|
DigiKey Part Number | 277-7992-ND |
Manufacturer | |
Manufacturer Product Number | 3061716 |
Description | TERM BLOCK PLUG 1POS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 Position Terminal Block Plug, Female Sockets 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
EDA/CAD Models | 3061716 Models |
Category | Current - IEC 41A |
Manufacturer Phoenix Contact | Voltage - IEC 1 kV |
Series | Current - UL 40 A |
Packaging Bulk | Voltage - UL 600 V |
Part Status Active | Wire Gauge or Range - AWG 8-20 AWG |
Type Plug, Female Sockets | Wire Gauge or Range - mm² 0.5-10mm² |
Number of Positions 1 | Color Green, Yellow |
Positions Per Level 1 | Features Interlocking (Side) |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Plug Wire Entry 180° | Wire Strip Length 12mm |
Termination Style Screwless - Push-In Spring | Housing Material Polyamide (PA), Nylon |
Mounting Type Free Hanging (In-Line) | Insulation Height 1.941" (49.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 84,44980 Kč | 4 222,49 Kč |
| Unit Price without VAT: | 84,44980 Kč |
|---|---|
| Unit Price with VAT: | 102,18426 Kč |



















