


3047647 | |
|---|---|
DigiKey Part Number | 3047647-ND |
Manufacturer | |
Manufacturer Product Number | 3047647 |
Description | FEED-THROUGH TERMINAL BLOCK CONN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Black, Yellow 8-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3047647 Models |
Category | Current - IEC 41 A |
Manufacturer Phoenix Contact | Voltage - IEC 1000V |
Series | Current - UL 50 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 8-24 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.2-10mm² |
Number of Positions 2 | Color Black, Yellow |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 8.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 10mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1146197 | Phoenix Contact | 29 | 277-1146197-ND | 31,71000 Kč | Parametric Equivalent |
| 3044131 | Phoenix Contact | 35 311 | 277-2029-ND | 29,61000 Kč | Parametric Equivalent |
| 3044144 | Phoenix Contact | 3 850 | 277-3407-ND | 29,61000 Kč | Parametric Equivalent |
| 3045169 | Phoenix Contact | 167 | 277-3967-ND | 31,71000 Kč | Parametric Equivalent |
| 3045172 | Phoenix Contact | 0 | 277-3893-ND | 31,71000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 39,93820 Kč | 1 996,91 Kč |
| Unit Price without VAT: | 39,93820 Kč |
|---|---|
| Unit Price with VAT: | 48,32522 Kč |











