




3045211 | |
|---|---|
DigiKey Part Number | 277-3821-ND |
Manufacturer | |
Manufacturer Product Number | 3045211 |
Description | CONN TERM BLK FEED THRU 8-24 AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Green 8-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 3045211 Models |
Category | Current - IEC 41 A |
Manufacturer Phoenix Contact | Voltage - IEC 1000V |
Series | Current - UL 50 A |
Packaging Bulk | Voltage - UL 600V |
Part Status Active | Wire Gauge or Range - AWG 8-24 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.2-10mm² |
Number of Positions 2 | Color Green |
Number of Levels 1 | Material - Insulation Polyamide (PA), Nylon |
Terminal - Width 8.2mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,71000 Kč | 31,71 Kč |
| Unit Price without VAT: | 31,71000 Kč |
|---|---|
| Unit Price with VAT: | 38,36910 Kč |











